The AQY221N2V is a 4-pin SSOP solid state relay from Panasonic with a maximum output voltage of 40V and maximum output current of 0.12A. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The relay has a DC input type and a maximum input voltage of 1.5V. It features a maximum turn-off time of 0.2μs and a maximum turn-on time of 0.5μs.
Panasonic AQY221N2V technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 1500V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.12A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.2ms |
| Maximum Turn-On Time | 0.5ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 0.01uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.