
SSR RELAY SPST-NO 120MA 0-40V
Checking distributor stock and pricing after the page loads.
Panasonic AQY221N2V1W technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| Input Current | 3mA |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-State Resistance | 12.5R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
