
AC & DC Output Solid State Relay (SSR) with SPST-NO throw configuration. Features a 120mA load current capability and a 0-40V output voltage range. Operates with a 3mA input current and offers a 12.5 Ohm on-state resistance. Surface mountable in a compact SSOP package (4.45mm L x 2.65mm W x 1.8mm H).
Panasonic AQY221N2V1Y technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| Input Current | 3mA |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Load Current | 120mA |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| On-State Resistance | 12.5R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221N2V1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
