The AQY221N3CVW is a solid state relay from Panasonic with an SPST configuration. It is packaged in a 1.8mm high, 4.45mm long, and 2.65mm wide SSOP package. The relay is available in quantities of 3500 and is supplied on tape and reel. It is suitable for use in AC and DC output applications.
Checking distributor stock and pricing after the page loads.
Panasonic AQY221N3CVW technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| Length | 4.45mm |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | AQY |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |