Panasonic AQY221N3CVY technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| Length | 4.45mm |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | AQY |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221N3CVY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.