Panasonic AQY221N3SZ technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.4mm |
| On-state Resistance-Max | 7.5R |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221N3SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.