Solid State Relay 50mA 1.5V DC-IN 0.15A 25V DC-OUT
Checking distributor stock and pricing after the page loads.
Panasonic AQY221N3T technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 200V |
| Maximum Output Voltage | 25V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.15A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 0.2ms |
| Maximum Turn-On Time | 0.2ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |