
The Panasonic AQY221N3TW is a PhotoMOS AQY2 SPST relay with a load current of 150mA and on-state resistance of 7.5 ohms. It is packaged in a VSSOP package and is designed for surface mount applications. The relay is RoHS compliant and available in quantities of 1000 per reel. It has a height of 2.9mm, length of 2.1mm, and width of 1.8mm, making it suitable for compact designs. The relay is suitable for use in a variety of applications, including AC and DC output systems.
Sign in to ask questions about the Panasonic AQY221N3TW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY221N3TW technical specifications.
| Package/Case | VSSOP |
| Height | 2.9mm |
| Input Current | 3mA |
| Length | 2.1mm |
| Load Current | 150mA |
| Mount | Surface Mount |
| On-State Resistance | 7.5R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY2 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221N3TW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
