
The AQY221N3V1Y is a solid state relay from Panasonic with a maximum output current of 150mA and a maximum output voltage of 25V. It has a maximum power dissipation of 300mW and is packaged in a surface mount SSOP package. The relay is RoHS compliant and lead free, and is available in a tape and reel packaging with 1000 units per package. It has a maximum input current of 50mA and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Panasonic AQY221N3V1Y technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| Input Current | 3mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Max Input Current | 50mA |
| Max Output Current | 150mA |
| Max Output Voltage | 25V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AQY |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |
