
AC/DC output solid state relay featuring DC input and SPST configuration. This surface mountable component offers a 150mA maximum output current at 25V AC/DC, with a 3mA typical input current and 50mA maximum input current. It provides 1.5kV isolation voltage and operates within a -40°C to 85°C temperature range. The SSOP package measures 4.45mm L x 2.65mm W x 1.8mm H, with a maximum on-state resistance of 7.5 Ohms.
Sign in to ask questions about the Panasonic AQY221N3VY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY221N3VY technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| Input Current | 3mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 25V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 7.5R |
| Output Current | 150mA |
| Output Voltage | 25V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221N3VY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
