Panasonic AQY221N3Y1 technical specifications.
| Package/Case | DIP |
| Height | 2.1mm |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | AQY |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221N3Y1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.