
4-Pin SON Solid State Relay (SSR) with DC input and AC/DC output. Features a 1.5V DC input voltage, 50mA maximum input current, and a 0.25A maximum output current at 40V. Offers 200V I/O isolation and a MOSFET output device. Surface mountable with a 0.5ms turn-on time and 0.2ms turn-off time. Operates within a -40°C to 85°C temperature range.
Panasonic AQY221R2M technical specifications.
| Package Family Name | SON |
| Package/Case | SON |
| Package Description | Small Outline No Lead Package |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.2 |
| Package Width (mm) | 2.95 |
| Package Height (mm) | 1.4 |
| Mounting | Surface Mount |
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 200V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.25A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.2ms |
| Maximum Turn-On Time | 0.5ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 0.01uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| Schedule B | 8536410030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic AQY221R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.