The AQY221R2M1W is a solid state relay from Panasonic with a maximum input voltage of 1.5V and a maximum output voltage of 15V. It features a maximum output current of 0.25A and a maximum turn-on time of 0.5μs. The relay has a 1 Form A circuit arrangement and a maximum off-state leakage current of 0.01mA. It operates within a temperature range of -40°C to 85°C and has a 4-pin SON package.
Checking distributor stock and pricing after the page loads.
Panasonic AQY221R2M1W technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 200(RMS)V |
| Maximum Output Voltage | 15V |
| Maximum Input Current | 30mA |
| Maximum Output Current | 0.25A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.2ms |
| Maximum Turn-On Time | 0.5ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 0.01uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SON |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |