
Surface mount solid state relay (SSR) with SPST-NO configuration. Features DC input with 3mA actuation and a 250mA AC/DC load current capability up to 40V output. Offers 200V isolation voltage and a low 1.25 Ohm maximum on-state resistance. Compact SON package measuring 2.95mm L x 2.2mm W x 1.4mm H, suitable for tape and reel packaging.
Panasonic AQY221R2M1Y technical specifications.
| Package/Case | SON |
| Height | 1.4mm |
| Input Current | 3mA |
| Input Type | DC |
| Isolation Voltage | 200V |
| Isolation Voltage-Max | 200V |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Load Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-state Resistance-Max | 1.25R |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221R2M1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
