
AC/DC output solid state relay featuring a 4-pin SSOP package. This surface mount device offers a 250mA load current capability at up to 40V AC/DC output voltage. Input control is via DC, requiring a 3mA input current with a maximum of 50mA. It provides 200V isolation voltage and operates within a -40°C to 85°C temperature range. The relay is RoHS compliant and lead-free.
Panasonic AQY221R2MW technical specifications.
| Package/Case | SON |
| Height | 1.4mm |
| Input Current | 3mA |
| Input Type | DC |
| Isolation Voltage | 200V |
| Isolation Voltage-Max | 200V |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Load Current | 250mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 1.25R |
| Output Current | 250mA |
| Output Voltage | 40V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221R2MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
