
Single-pole, single-throw (SPST) solid-state relay with AC/DC output. Features a 0.25A load current capability at up to 40V and a 50mA control current at 1.5V DC input. Operates within a temperature range of -40°C to 85°C. Packaged in a 4-pin SOP surface-mount configuration.
Sign in to ask questions about the Panasonic AQY221R2SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY221R2SX technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQY221R2SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.