
Surface mount solid state relay with DC input and AC/DC output. Features a 40V maximum output voltage and 250mA load current. Operates with a 3mA input current and 500µA forward current. Offers 200V isolation voltage and a 1.25Ω maximum on-state resistance. Packaged in a VSSOP case on tape and reel.
Panasonic AQY221R2TW technical specifications.
| Package/Case | VSSOP |
| Forward Current | 500uA |
| Height | 2.1mm |
| Input Current | 3mA |
| Input Type | DC |
| Isolation Voltage | 200V |
| Isolation Voltage-Max | 200V |
| Lead Free | Lead Free |
| Load Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| On-state Resistance-Max | 1.25R |
| Output Current | 250mA |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY2 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221R2TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
