Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQY221R2V1Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY221R2V1Y technical specifications.
| Package/Case | SMD/SMT |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 250mA |
| Mount | Surface Mount |
| On-State Resistance | 1.25R |
| On-state Resistance-Max | 1.25R |
| Output Voltage | 40V |
| Packaging | Cut Tape |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221R2V1Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
