
AC/DC output solid-state relay featuring a 4-pin Mini-SSOP package for surface mounting. This relay offers a 250mA maximum output current and 40V maximum output voltage, with a low 1.25 Ohm on-state resistance. It operates with a DC input voltage up to 1.5V and requires a 3mA forward current for activation, with a maximum input current of 50mA. Isolation voltage is rated at 1.5kV, and the component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic AQY221R2VY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY221R2VY technical specifications.
| Package/Case | SSOP |
| Forward Current | 900uA |
| Height | 1.8mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Load Current | 250mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| On-State Resistance | 1.25R |
| On-state Resistance-Max | 1.25R |
| Output Current | 250mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221R2VY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
