Solid State Relay 50mA 1.5V DC-IN 0.25A 15V AC/DC-OUT
Checking distributor stock and pricing after the page loads.
Panasonic AQY221R3SXD03 technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Length | 4.4mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |