
Surface mount solid state relay with DC input and AC/DC output. Features a 50mA load current capability and a maximum output voltage of 40V. Input current ranges from 3mA to 50mA. Housed in a 4-pin SSOP package with dimensions of 4.45mm length, 2.65mm width, and 1.8mm height. This RoHS compliant component is supplied on tape and reel.
Panasonic AQY221R4VW technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| Input Current | 3mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Output Current | 500mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221R4VW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.