
AC/DC output solid-state relay (SSR) with a 0.8A load current capacity and 30V AC/DC output voltage rating. Features a 3mA input current requirement and 1.5V DC input voltage. Surface mountable in a 4-pin VSSOP package, measuring 2.1mm (L) x 1.8mm (W) x 2.9mm (H). Operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQY221R6T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY221R6T technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Input Current | 3mA |
| Length | 2.1mm |
| Load Current | 800mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Strip |
| Series | PhotoMOS™ AQY2 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221R6T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
