
The AQY224NSX is a solid state relay with a SPST throw configuration, packaged in a SOP case with a gull wing termination. It measures 2mm in height, 4.4mm in length, and 4.3mm in width. The relay is lead free and available in quantities of 1000 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQY224NSX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY224NSX technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY224NSX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
