
The Panasonic PhotoMOS AQY224NSZ is a solid state relay with a SPST configuration, featuring an on-state resistance of 100R and a load current of 30mA. It is packaged in a SOP package, measuring 2mm in height, 4.4mm in length, and 4.3mm in width. The relay is designed for surface mount applications and is available in quantities of 1000 per reel. The AQY224NSZ is lead-free and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQY224NSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY224NSZ technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 30mA |
| Mount | Surface Mount |
| On-State Resistance | 100R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY224NSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
