Panasonic AQY225NS technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 100mA |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY225NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
