Solid State Relays - PCB Mount RELAY OPTO AC/DC 80V 100MA 4-SOP
Checking distributor stock and pricing after the page loads.
Panasonic AQY225NSX technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 4.4mm |
| On-state Resistance-Max | 10R |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |