
AC/DC output solid-state relay featuring a 350mA load current and 80V maximum output voltage. This surface-mount device offers a 50mA DC input current and 1.5kV isolation voltage. With a 0.75ms turn-on delay and 1.2 Ohm maximum on-state resistance, it operates within a -40°C to 85°C temperature range. The 4-pin SOP package with gull wing termination ensures reliable PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQY225R1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Depth | 4.4mm |
| Forward Current | 500uA |
| Height | 2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 350mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount, PCB |
| On-state Resistance-Max | 1.2R |
| Output Current | 350mA |
| Output Voltage | 80V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Test Voltage | 500V |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.75ms |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY225R1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
