
Surface mount transistor output Solid State Relay (SSR) with a 1-channel, SPST configuration. Features a 350mA load current capability at up to 80V output voltage. Operates with a 50mA DC input current and offers a low 1.2Ω maximum on-state resistance. Packaged in a compact SOP case with gull wing termination, suitable for tape and reel packaging. This RoHS compliant component boasts a 0.25ms turn-on and 0.08ms turn-off delay time.
Sign in to ask questions about the Panasonic AQY225R1SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY225R1SX technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOP |
| Height | 2mm |
| Input Current | 50mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 350mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-state Resistance-Max | 1.2R |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.08ms |
| Turn-On Delay Time | 0.25ms |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY225R1SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
