
Surface mount transistor output Solid State Relay (SSR) in a compact SOP package, featuring DC input with a 50mA activation current and a maximum output voltage of 80V. This SPST relay offers a maximum load current of 350mA and an on-state resistance of 1.2 Ohms. It provides 1.5kV isolation and is RoHS compliant, supplied in tape and reel packaging.
Panasonic AQY225R1SZ technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 350mA |
| Max Input Current | 50mA |
| Max Output Current | 350mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| On-State Resistance | 1.2R |
| On-state Resistance-Max | 1.2R |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY225R1SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
