
Solid state relay 80 VAC/DC 120 mA, AQY225R2V1Y, Panasonic
Checking distributor stock and pricing after the page loads.
Panasonic AQY225R2V1Y technical specifications.
| Package/Case | SSOP |
| Input Current | 50mA |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
