
Surface mount solid state relay featuring DC input and AC/DC output. This SPST relay offers a maximum output voltage of 80V and a maximum load current of 120mA, with an on-state resistance of 15 Ohms. Input current is 50mA, and the component provides 1.5kV isolation voltage. Packaged in tape and reel, this RoHS compliant component is designed for efficient surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQY225R2VW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY225R2VW technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Output Current | 120mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| On-State Resistance | 15R |
| On-state Resistance-Max | 15R |
| Output Voltage | 80V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY225R2VW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
