
AC/DC output solid-state relay featuring a 1.5kV isolation voltage. This surface-mount component offers a DC input current of 50mA and a load current of 120mA at up to 80V AC/DC output. Operating within a -40°C to 85°C temperature range, it has a maximum on-state resistance of 15 Ohms. The relay is supplied in a 4-pin SSOP package on tape and reel, with RoHS compliance and lead-free termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQY225R2VY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY225R2VY technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| On-state Resistance-Max | 15R |
| Output Current | 120mA |
| Output Voltage | 80V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY225R2VY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
