Panasonic AQY230SX technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Input Type | DC |
| Length | 4.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY230SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
