
AC/DC output solid state relay featuring a 500mA maximum output current and 60V maximum output voltage. This surface mount device operates with a 50mA DC input current and a 1.5V DC input voltage, offering 1.5kV isolation. The relay is housed in a 4-pin SOP package with gull wing termination, measuring 4.4mm in length, 4.3mm in width, and 2mm in height. It supports a load current of up to 500mA with a maximum on-state resistance of 2.5 Ohms and is RoHS compliant.
Panasonic AQY232SZ technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 2.5R |
| Output Current | 500mA |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY232SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
