Panasonic AQY234S technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Max Input Current | 50mA |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Max Power Dissipation | 350mW |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | AQY |
| Termination | Gull Wing |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY234S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.