Single-pole, single-throw (SPST) solid-state relay with AC/DC output. Features a 2A continuous current rating and a 60V maximum output voltage. Operates with a 1.5V DC input voltage and handles up to 50mA input current. Designed for a wide temperature range, from -40°C to 85°C. Packaged in a 4-pin PDIP configuration for surface-mount applications.
Panasonic AQY272A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQY272A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.