
Solid State Relay 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 4-Pin PDIP SMD Tube
Checking distributor stock and pricing after the page loads.
Panasonic AQY272AJ technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 2A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
