Solid State Relay 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 4-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Panasonic AQY272J technical specifications.
| Package/Case | PDIP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 2A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| RoHS | Compliant |