
DC input, transistor output Solid State Relay (SSR) in a DIP package. Features 400V maximum output voltage and 350mA maximum output current. Offers 2.5kV isolation voltage and a maximum on-state resistance of 3.2 Ohms. Operates within a -40°C to 85°C temperature range. RoHS compliant with through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQY274 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Forward Current | 1mA |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.3mm |
| Load Current | 350mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| On-state Resistance-Max | 3.2R |
| Output Current | 350mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | PC Pin |
| Test Voltage | 2.5kV |
| Throw Configuration | SPST |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY274 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
