
Surface mount transistor output solid state relay (SSR) with DC input and SPST configuration. Features 400V maximum output voltage and 350mA maximum output current. Offers 2.5kV isolation voltage and operates within a -40°C to 85°C temperature range. DIP-4 package with gull wing termination, measuring 9.3mm x 8.8mm x 3.7mm. RoHS compliant.
Sign in to ask questions about the Panasonic AQY274A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY274A technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1mA |
| Height | 3.7mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.3mm |
| Load Current | 350mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-State Resistance | 3.2R |
| On-state Resistance-Max | 3.2R |
| Output Current | 350mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Test Voltage | 2.5kV |
| Throw Configuration | SPST |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY274A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
