
DIP-4 package transistor output Solid State Relay (SSR) featuring DC input and SPST configuration. Offers 2.5kV isolation voltage and a maximum load current of 1.3A at 100V output voltage. Requires 1mA forward current and 50mA input current for operation. Designed for through-hole PCB mounting with PC pin termination. RoHS compliant and cULus approved, operating within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQY275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus |
| Package/Case | DIP |
| Forward Current | 1mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 1.3A |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Voltage | 100V |
| Mount | Through Hole, PCB |
| On-state Resistance-Max | 340mR |
| Output Current | 1.3A |
| Output Voltage | 100V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | PC Pin |
| Test Voltage | 2.5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
