
Surface mount transistor output solid state relay (SSR) with DC input and SPST configuration. Features a 1.3A load current capability and 100V maximum output voltage. Offers 2.5kV isolation voltage and operates within a -40°C to 85°C temperature range. Packaged in a DIP-4 SMD/SMT case with gull wing termination, suitable for tape and reel packaging. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic AQY275AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY275AX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.7mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.3mm |
| Load Current | 1.3A |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Voltage | 100V |
| Mount | Surface Mount |
| On-State Resistance | 340mR |
| On-state Resistance-Max | 340mR |
| Output Current | 1.3A |
| Output Voltage | 100V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY275AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
