
Surface mount transistor output solid state relay (SSR) with DC input, featuring a 2.5kV isolation voltage and a 1.5V max input voltage. This SPST relay handles up to 650mA output current and 200V output voltage, with a maximum on-state resistance of 1.1 Ohms. Operating within a -40°C to 85°C temperature range, it is RoHS compliant and available in a DIP-4 package with gull wing termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQY277A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY277A technical specifications.
| Approvals | cULus |
| Package/Case | SMD/SMT |
| Forward Current | 1mA |
| Height | 3.7mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.3mm |
| Load Current | 650mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| On-state Resistance-Max | 1.1R |
| Output Current | 650mA |
| Output Voltage | 200V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Test Voltage | 2.5kV |
| Throw Configuration | SPST |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY277A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
