
Surface mount solid state relay with DC input and AC/DC output. Features 50mA input current, 650mA output current, and a 200V maximum output voltage. Offers 2.5kV isolation voltage and 1.1 Ohm on-state resistance. Packaged in a 4-pin PDIP SMD with gull wing termination, suitable for tape and reel packaging. Operating temperature range from -40°C to 85°C.
Panasonic AQY277AX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.7mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.3mm |
| Load Current | 650mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| On-State Resistance | 1.1R |
| On-state Resistance-Max | 1.1R |
| Output Current | 650mA |
| Output Voltage | 200V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY277AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
