
Surface mount solid-state relay featuring DC input and AC/DC output. This SPST relay offers a 60V maximum output voltage and 500mA load current capability. With a 5kV isolation voltage and a 1.8mA forward current, it operates within a -40°C to 85°C temperature range. The component is RoHS compliant and lead-free, packaged in a 4-pin DIP SMD with gull wing termination.
Panasonic AQY282EHA technical specifications.
| Approvals | UL, BSI |
| Package/Case | SMD/SMT |
| Depth | 4.78mm |
| Forward Current | 1.8mA |
| Height | 2.7mm |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-state Resistance-Max | 2.5R |
| Output Voltage | 60V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-On Delay Time | 3ms |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY282EHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
