
Surface mount solid-state relay with DC input and AC/DC output. Features a 1.5V DC input voltage, 50mA input current, and 60V AC/DC output voltage with a 500mA load current. Offers 1.5kV isolation voltage and a maximum on-state resistance of 2.5 Ohms. This RoHS compliant component operates within a temperature range of -40°C to 85°C and is packaged in a 4-pin SOP.
Panasonic AQY282S technical specifications.
| Approvals | UL, BSI |
| Package/Case | SOP |
| Depth | 4.3mm |
| Forward Current | 1.8mA |
| Height | 2.7mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-state Resistance-Max | 2.5R |
| Output Current | 500mA |
| Output Voltage | 60V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-On Delay Time | 3ms |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY282S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
