
The Panasonic PhotoMOS AQY284EHA is a solid state relay with a maximum operating temperature range of -40°C to 85°C. It has a maximum output voltage of 400V and a maximum output current of 120mA. The relay is a single pole single throw (SPST) type with a turn-on delay time of 3ms. It is packaged in a surface mount (SMD) package with a gull wing termination and is compliant with RoHS regulations. The relay is available in a quantity of 100 per rail/Tube packaging.
Panasonic AQY284EHA technical specifications.
| Approvals | UL, BSI |
| Package/Case | SMD/SMT |
| Depth | 4.78mm |
| Height | 2.7mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-On Delay Time | 3ms |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY284EHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
