
The Panasonic PhotoMOS AQY284EHAZ is a solid state relay with a maximum output voltage of 400V and a maximum output current of 120mA. It is designed for surface mount applications and is lead free. The relay is available in a package quantity of 1000 units, packaged in tape and reel. It is compliant with RoHS regulations and features a gull wing termination.
Panasonic AQY284EHAZ technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY284EHAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
