The AQY2C1R3PZ is a solid state relay from Panasonic with a maximum input voltage of 5V and an I/O isolation voltage of 200V RMS. It has a maximum output voltage of 40V and a maximum output current of 0.1A. The relay is suitable for DC and AC output applications and has a 1 Form A circuit arrangement. It operates within a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
Panasonic AQY2C1R3PZ technical specifications.
| Maximum Input Voltage | 5V |
| I/O Isolation Voltage | 200(RMS)V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 0.2mA |
| Maximum Output Current | 0.1A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |