The AQY2C2R2PZ is a 60V solid state relay with a maximum output current of 0.3A. It features a 1-form-A circuit arrangement and a maximum turn-on time of 0.2 microseconds. The device is packaged in a TSON package with 4 pins. It is designed for use in applications requiring AC or DC output. The AQY2C2R2PZ is suitable for operating temperatures up to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Panasonic AQY2C2R2PZ technical specifications.
| Maximum Output Voltage | 60V |
| Maximum Output Current | 0.3A |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-On Time | 0.2ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 10uA |
| Pin Count | 4 |
| Package/Case | TSON |
| Package Family Name | SON |